-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 30000ohm, Chassis Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B57703M0303G040 by TDK Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57703M0303G040
|
Avnet Americas | Thermistor NTC 30KOhm 2% 2-Pin Bulk - Bulk (Alt: B57703M0303G040) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4947 / $2.2725 | Buy Now |
DISTI #
B57703M303G40
|
TTI | NTC Thermistors 30k 3964 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 6450 In Stock |
|
$2.1900 / $2.8000 | Buy Now |
DISTI #
B57703M0303G040
|
TTI | NTC Thermistors 30K OHM 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.2400 | Buy Now |
DISTI #
B57703M0303G040
|
Avnet Abacus | Thermistor NTC 30KOhm 2 2Pin Bulk (Alt: B57703M0303G040) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Abacus - 6250 |
|
Buy Now | |
DISTI #
B57703M0303G040
|
Avnet Asia | Thermistor NTC 30KOhm 2% 2-Pin Bulk (Alt: B57703M0303G040) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57703M0303G040
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57703M0303G040
TDK Corporation
NTC Thermistor, 30000ohm, Chassis Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3/e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17.5 mm | |
Package Length | 8.5 mm | |
Package Shape | SPECIAL PACKAGE | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3964 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for B57703M0303G040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57703M0303G040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B57703-M303-G40 | TDK Corporation | Check for Price | NTC Thermistor, 30000ohm, Chassis Mount, RADIAL LEADED | B57703M0303G040 vs B57703-M303-G40 |