-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, CHASSIS MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2793
|
Newark | Thermistor, Ntc, 10K, Th, Thermistor Type:Ring Lug, Probe, Resistance (25°C):10Kohm, Product Range:B57703M Series, B-Constant:3988K, B-Constant Tolerance:± 1%, Probe Material:-, Lead Length:45Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Epcos B57703M0103G040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$2.6100 / $4.9100 | Buy Now |
DISTI #
495-2169-ND
|
DigiKey | THERM NTC 10KOHM 3988K RING LUG Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1851 / $4.4100 | Buy Now |
DISTI #
B57703M0103G040
|
TME | Sensor: temperature, NTC, 10kΩ, 45mm, -20÷125°C, 150mW Min Qty: 1 | 1513 |
|
$2.0900 / $3.4700 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 39 |
|
RFQ | |
|
LCSC | 10k 150mW 2% 1% NTC Thermistors ROHS | 369 |
|
$0.9132 / $1.5131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57703M0103G040
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57703M0103G040
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, CHASSIS MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3/e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17.5 mm | |
Package Length | 8.5 mm | |
Package Shape | SPECIAL PACKAGE | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3988 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for B57703M0103G040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57703M0103G040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57703-M103-G40 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B57703M0103G040 vs B57703-M103-G40 |