Part Details for B57702M0103J000 by TDK Corporation
Overview of B57702M0103J000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57702M0103J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57702M0103J000
|
Avnet Americas | NTC THERMISTOR SENSOR FOR INDUSTRIAL APPLICATIONS - Bulk (Alt: B57702M0103J000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4039 | Buy Now |
DISTI #
871-B57702M0103J000
|
Mouser Electronics | NTC Thermistors 10kohm 3950 3% 200mW Probe M702/10K/J RoHS: Compliant | 1965 |
|
$2.3600 / $5.0700 | Buy Now |
DISTI #
B57702M0103J000
|
Avnet Abacus | (Alt: B57702M0103J000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B57702M0103J000
B57702M0103J000 CAD Models
B57702M0103J000 Part Data Attributes
|
B57702M0103J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57702M0103J000
TDK Corporation
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 13 Weeks | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3950 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |