Part Details for B57620C0471K062 by TDK Corporation
Overview of B57620C0471K062 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for B57620C0471K062
B57620C0471K062 CAD Models
B57620C0471K062 Part Data Attributes
|
B57620C0471K062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57620C0471K062
TDK Corporation
NTC Thermistor, 470ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Manufacturer Series | B57620 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.21 W | |
Resistance | 470 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3290 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |