Part Details for B57565G1303F005 by TDK Epcos
Overview of B57565G1303F005 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B57565G1303F005
B57565G1303F005 CAD Models
B57565G1303F005 Part Data Attributes
|
B57565G1303F005
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57565G1303F005
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 30000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | GLASS ENCAPSULATED | |
Manufacturer Series | B57565G1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3973 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |