Part Details for B57560G502F by TDK Corporation
Overview of B57560G502F by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57560G502F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57560G0502F000
|
Avnet Americas | Thermistor NTC 5000Ohm ±1% 2-Pin Radial Bulk - Bulk (Alt: B57560G0502F000) Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6431 / $2.6681 | Buy Now |
DISTI #
B57560G502F
|
TTI | NTC Thermistors 5k 3497 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.0100 | Buy Now |
DISTI #
B57560G0502F000
|
Avnet Abacus | Thermistor NTC 5000Ohm �1% 2-Pin Radial Bulk (Alt: B57560G0502F000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700034956
|
Chip1Stop | Thermistor NTC 10K Ohm 1% 2-Pin Radial 3480K -3.5 Bulk RoHS: Not Compliant | 5 |
|
$1.1800 | Buy Now |