Part Details for B57560G1303H000 by TDK Corporation
Overview of B57560G1303H000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57560G1303H000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57560G1303H000
|
Avnet Americas | NTC THERMISTOR G1560 / 30 K / 3 % - Bulk (Alt: B57560G1303H000) Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4893 | Buy Now |
DISTI #
B57560G1303H000
|
Avnet Americas | NTC THERMISTOR G1560 / 30 K / 3 % - Bulk (Alt: B57560G1303H000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4893 | Buy Now |
DISTI #
871-B57560G1303H000
|
Mouser Electronics | NTC Thermistors G1560/ 30 K/ 3% NTC Thermistor RoHS: Compliant | 0 |
|
$3.2800 / $3.3400 | Order Now |