Part Details for B57560G0502J000 by TDK Epcos
Overview of B57560G0502J000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57560G0502J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57560G0502J000-ND
|
DigiKey | THERMISTOR NTC 5KOHM 3480K BEAD Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.4237 | Buy Now |
Part Details for B57560G0502J000
B57560G0502J000 CAD Models
B57560G0502J000 Part Data Attributes
|
B57560G0502J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57560G0502J000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | GLASS ENCAPSULATED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN/COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3480 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for B57560G0502J000
This table gives cross-reference parts and alternative options found for B57560G0502J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57560G0502J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57560G0502J002 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 5000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57560G0502J000 vs B57560G0502J002 |
B57560G0502J002 | NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57560G0502J000 vs B57560G0502J002 |