-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9524
|
Newark | Thermistor, Ntc, 10K, Wire Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:B57550G1 Series, Thermistor Mounting:Through Hole, Beta Value (K):3625K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded, Operating Rohs Compliant: Yes |Epcos B57550G1103F005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $4.4800 | Buy Now |
DISTI #
495-75858-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3612K BEAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10608 In Stock |
|
$1.7786 / $3.0300 | Buy Now |
DISTI #
B57550G1103F005
|
TME | NTC thermistor, 10kΩ, THT, 3625K, -55÷250°C, ±1%, 18mW, Ø0.8x1.4mm Min Qty: 1000 | 0 |
|
$1.8900 | RFQ |
DISTI #
80E6754
|
Bürklin Elektronik | NTC, 10 kΩ, ±1 %, 0.032 W, 3625 K, 0.001 W/K, 7 s, THT Min Qty: 1 | 3904 |
|
$2.1637 / $3.1373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57550G1103F005
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57550G1103F005
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.3 mm | |
Package Length | 2.2 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.032 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3625 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |