Part Details for B57541G1104F by TDK Corporation
Overview of B57541G1104F by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57541G1104F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57541G1104F000
|
Avnet Americas | Thermistor NTC 100000Ohm ±1% 2-Pin Radial Bulk - Bulk (Alt: B57541G1104F000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7277 | Buy Now |
DISTI #
871-B57541G1104F
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR G541 / 100 K / F 1 % RoHS: Compliant | 0 |
|
$2.7000 | Order Now |
DISTI #
B57541G1104F000
|
Avnet Abacus | Thermistor NTC 100000Ohm �1% 2-Pin Radial Bulk (Alt: B57541G1104F000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |