Part Details for B57541G1103H005 by TDK Corporation
Overview of B57541G1103H005 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for B57541G1103H005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57541G1103H005
|
Avnet Americas | NTC THERMISTOR G1541 / 10K / H5 3% - Bulk (Alt: B57541G1103H005) Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1542 | Buy Now |
DISTI #
B57541G1103H005
|
Avnet Americas | Thermistor NTC 10KOhm 3% 2-Pin Radial Bulk - Bulk (Alt: B57541G1103H005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1542 | Buy Now |
DISTI #
871-B57541G1103H5
|
Mouser Electronics | NTC Thermistors NTC Thermistor G1541 / 10k / H5 3% RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
DISTI #
B57541G1103H005
|
Avnet Abacus | Thermistor NTC 10KOhm 3% 2-Pin Radial Bulk (Alt: B57541G1103H005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B57541G1103H005
B57541G1103H005 CAD Models
B57541G1103H005 Part Data Attributes
|
B57541G1103H005
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57541G1103H005
TDK Corporation
NTC Thermistor, 10000ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.018 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3625 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |