Part Details for B57540G0503F000 by TDK Corporation
Overview of B57540G0503F000 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57540G0503F000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57540G0503F000
|
Avnet Americas | Thermistor NTC 50KOhm 1% 2-Pin Radial Bulk - Bulk (Alt: B57540G0503F000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B57540G503F
|
Mouser Electronics | NTC Thermistors 50k 4006 RoHS: Compliant | 3977 |
|
$2.3800 / $4.9100 | Buy Now |
DISTI #
B57540G503F
|
TTI | NTC Thermistors 5k 4006 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.8700 / $2.3600 | Buy Now |
DISTI #
B57540G0503F000
|
TTI | NTC Thermistors 50k 4006 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$2.1700 / $2.3100 | Buy Now |
Part Details for B57540G0503F000
B57540G0503F000 CAD Models
B57540G0503F000 Part Data Attributes
|
B57540G0503F000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57540G0503F000
TDK Corporation
NTC Thermistor, 50000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | GLASS ENCAPSULATED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.018 W | |
Rated Temperature | 25 °C | |
Resistance | 50000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN/COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3992 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
Alternate Parts for B57540G0503F000
This table gives cross-reference parts and alternative options found for B57540G0503F000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57540G0503F000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B57540G0503F002 | TDK Epcos | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, NTC, 50000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | B57540G0503F000 vs B57540G0503F002 |
B57540G0503F000 | TDK Epcos | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, NTC, 50000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | B57540G0503F000 vs B57540G0503F000 |