Part Details for B57514K493A1 by TDK Corporation
Overview of B57514K493A1 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57514K493A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57514K0493A001
|
Avnet Americas | Thermistor NTC 48.538KOhm 2.5% 2-Pin Bulk - Bulk (Alt: B57514K0493A001) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4315 | Buy Now |
DISTI #
871-B57514K493A1
|
Mouser Electronics | NTC Thermistors 3.3K OHM 2.5% RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
DISTI #
B57514K493A1
|
TTI | NTC Thermistors 3.3K OHM 2.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.3000 / $4.2400 | Buy Now |