B57464S0100M000
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 10ohm, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of B57464S0100M000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B57464S0100M000 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 29M3208
Newark Ntc Thermistor, 10 Ohm, 20%, Product Range:B57464S0 Series, Disc Size:26Mm, Resistance (25°C):10Ohm, Approvals:Cqc, Iec, Ul, Vde, Maximum Energy Rating At 25°C:-, Maximum Steady State Current At 25°C:8A, B-Constant:3300K Rohs Compliant: Yes |Epcos B57464S0100M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 264
  • 1 $5.4500
  • 10 $5.0800
  • 25 $4.7000
  • 50 $3.9500
  • 100 $3.3000
  • 500 $3.1800
$3.1800 / $5.4500 Buy Now
DISTI # 495-4111-ND
DigiKey ICL 10 OHM 20% 8A 26MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk 1654
In Stock
  • 1 $5.2400
  • 5 $5.0560
  • 10 $4.8760
  • 50 $3.7922
  • 200 $3.1603
  • 400 $3.0699
  • 600 $2.6185
  • 1,000 $2.5081
$2.5081 / $5.2400 Buy Now
DISTI # B57464S0100M000
TME NTC thermistor, 10Ω, -55÷170°C, 5.1W, ±20%, THT, 3300K, Pitch: 7.5mm Min Qty: 200 0
  • 200 $3.7600
$3.7600 RFQ

CAD Models for B57464S0100M000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B57464S0100M000 by TDK Epcos

B57464S0100M000
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
TDK
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
32 mm
Package Length
27 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
7 mm
Packing Method
BULK
Rated Power Dissipation (P)
6.7 W
Rated Temperature
25 °C
Reference Standard
CQC; IEC; UL; VDE
Resistance
10 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
SOFT START
Tolerance
20%
Want to compare parts?
  1. B57464S0100M000
    TDK Epcos
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 10ohm, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Related Parts for B57464S0100M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57464S0100M000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57464S0100M000 by TDK Epcos

  • Please alert me when B57464S0100M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57464S0100M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57464S0100M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57464S0100M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57464S0100M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57464S0100M000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: