B5743-216-M-L-3
Harwin
Description: Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,

Overview of B5743-216-M-L-3 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for B5743-216-M-L-3 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 855-B5743-216-M-L-3
Mouser Electronics Headers & Wire Housings 16 WAY 90 DEGREE MALE LATCHED RoHS: Not Compliant 0
  • 1 $13.5400
  • 10 $12.3200
  • 26 $12.0100
  • 104 $10.4700
  • 260 $9.5400
  • 507 $8.9300
$8.9300 / $13.5400 Order Now

CAD Models for B5743-216-M-L-3 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B5743-216-M-L-3 by Harwin

B5743-216-M-L-3
Harwin
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Additional Feature
LATCHED
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. B5743-216-M-L-3
    Harwin
    Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
    VS

Related Parts for B5743-216-M-L-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B5743-216-M-L-3 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B5743-216-M-L-3 by Harwin

Select Manufacturer
Which Manufacturer of B5743-216-M-L-3 would you like to use for your alert(s)?
  • Please alert me when B5743-216-M-L-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B5743-216-M-L-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B5743-216-M-L-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B5743-216-M-L-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B5743-216-M-L-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B5743-216-M-L-3 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: