B5743-214-M-L-1
Description: Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,

Overview of B5743-214-M-L-1 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for B5743-214-M-L-1 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 55K5215
Newark 7+7 Pos. Male Dil Horizontal Throughboard Conn. Latches (Bs Release) Rohs Compliant: No |Harwin B5743-214-M-L-1 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $12.9100
  • 50 $11.1200
  • 100 $10.8400
  • 250 $9.7100
  • 500 $9.1500
  • 1,000 $8.0300
  • 2,500 $7.6400
$7.6400 / $12.9100 Buy Now
DISTI # 952-B5743-214-M-L-1-ND
DigiKey 7+7 POS. MALE DIL HORIZONTAL THR Min Qty: 56 Lead time: 14 Weeks Container: Tube Temporarily Out of Stock
  • 56 $9.4498
$9.4498 Buy Now
DISTI # 855-B5743-214-M-L-1
Mouser Electronics Headers & Wire Housings 14 PIN MALE DIL R/A LATCHED RoHS: Not Compliant 0
  • 1 $12.3400
  • 10 $11.2200
  • 28 $10.2000
  • 112 $9.8200
  • 252 $9.3600
  • 504 $9.0500
$9.0500 / $12.3400 Order Now
DISTI # B5743-214-M-L-1
Avnet Abacus BS Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin/lead, 7+7 contacts (Alt: B5743-214-M-L-1) RoHS: Not Compliant Min Qty: 42 Package Multiple: 14 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B5743-214-M-L-1 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B5743-214-M-L-1 by Harwin

B5743-214-M-L-1
Harwin
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Additional Feature
LATCHED
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. B5743-214-M-L-1
    Harwin
    Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
    VS

Alternate Parts for B5743-214-M-L-1

This table gives cross-reference parts and alternative options found for B5743-214-M-L-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5743-214-M-L-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B5743-214-M-L-3 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, Harwin B5743-214-M-L-1 vs B5743-214-M-L-3
M80-8511445 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT Harwin B5743-214-M-L-1 vs M80-8511445
M80-8511422 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug Harwin B5743-214-M-L-1 vs M80-8511422
M80-8661422 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, Harwin B5743-214-M-L-1 vs M80-8661422
M80-8511442 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT Harwin B5743-214-M-L-1 vs M80-8511442

Related Parts for B5743-214-M-L-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B5743-214-M-L-1 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B5743-214-M-L-1 by Harwin

Select Manufacturer
Which Manufacturer of B5743-214-M-L-1 would you like to use for your alert(s)?
  • Please alert me when B5743-214-M-L-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B5743-214-M-L-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B5743-214-M-L-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B5743-214-M-L-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B5743-214-M-L-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B5743-214-M-L-1 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: