Part Details for B57371V2474J060 by TDK Corporation
Overview of B57371V2474J060 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57371V2474J060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57371V2474J060
|
Avnet Americas | Thermistor NTC 470KOhm 5% 2-Pin 0603 Cardboard T/R - Tape and Reel (Alt: B57371V2474J060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1288 | Buy Now |
DISTI #
871-B57371V2474J060
|
Mouser Electronics | NTC Thermistors 0603 470K 5% B-4480 NTC RoHS: Compliant | 2434 |
|
$0.0890 / $0.3100 | Buy Now |
DISTI #
B57371V2474J060
|
Avnet Abacus | Thermistor NTC 470KOhm 5% 2-Pin 0603 Cardboard T/R (Alt: B57371V2474J060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B57371V2474J060
B57371V2474J060 CAD Models
B57371V2474J060 Part Data Attributes
|
B57371V2474J060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57371V2474J060
TDK Corporation
NTC Thermistor, 470000ohm, Surface Mount, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.18 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 470000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4480 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
Alternate Parts for B57371V2474J060
This table gives cross-reference parts and alternative options found for B57371V2474J060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57371V2474J060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57371V2474J60 | NTC Thermistor, | TDK Corporation | B57371V2474J060 vs B57371V2474J60 |
B57371V2474J060 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 470000ohm, SURFACE MOUNT, CHIP, 0603 | TDK Epcos | B57371V2474J060 vs B57371V2474J060 |