Part Details for B57364S100M by TDK Epcos
Overview of B57364S100M by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57364S100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B57364S Series 10 Ohm 7.5 A 3300 K NTC Thermistors for Inrush Current Limiting RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Box | 0Box |
|
$1.4700 / $1.5500 | Buy Now |
|
ComSIT USA | NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount RoHS: Compliant | Europe - 1000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 145 |
|
Buy Now | |
|
Sense Electronic Company Limited | DIP | 1000 |
|
RFQ |