-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 9959ohm, CHASSIS MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-77170-ND
|
DigiKey | THERM NTC 10KOHM 3460K MODULE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
312 In Stock |
|
$5.6206 / $10.6000 | Buy Now |
DISTI #
B57301K0103A001
|
TME | Sensor: temperature, NTC, 10kΩ, Ø15x35mm, -30÷110°C, 375mW Min Qty: 1 | 279 |
|
$3.3900 / $4.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57301K0103A001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57301K0103A001
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 9959ohm, CHASSIS MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Additional Feature | PROBE | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | SPECIAL PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.375 W | |
Rated Temperature | 60 °C | |
Resistance | 9959 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR | |
Thermal Sensitivity Index | 3460 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |