Part Details for B57250V2473F560 by TDK Corporation
Overview of B57250V2473F560 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57250V2473F560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57250V2473F560
|
Avnet Americas | NTC Thermistor 0402 47K F60B-4131 NICA - Tape and Reel (Alt: B57250V2473F560) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0464 | Buy Now |
DISTI #
871-B57250V2473F560
|
Mouser Electronics | NTC Thermistors NTC Thermistor 0402 47K F60 B-4108 NICA RoHS: Compliant | 47347 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
V72:2272_16291465
|
Arrow Electronics | Thermistor NTC 47K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4108K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1647 Container: Cut Strips | Americas - 7612 |
|
$0.0047 / $0.0053 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.0568 / $0.0961 | Buy Now |
DISTI #
25812518
|
Verical | Thermistor NTC 47K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4108K T/R RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Date Code: 1647 | Americas - 7612 |
|
$0.0047 / $0.0048 | Buy Now |
Part Details for B57250V2473F560
B57250V2473F560 CAD Models
B57250V2473F560 Part Data Attributes
|
B57250V2473F560
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57250V2473F560
TDK Corporation
NTC Thermistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | SMD NTC THERMISTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 15 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4131 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% |