Part Details for B57238S509M51 by TDK Corporation
Overview of B57238S509M51 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57238S509M51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57238S0509M051
|
Avnet Americas | Thermistor NTC 5Ohm 20% 2-Pin Radial Cardboard T/R - Tape and Reel (Alt: B57238S0509M051) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7426 | Buy Now |
DISTI #
B57238S509M51
|
TTI | Inrush Current Limiters 5 Ohms 6.4amps 2965k RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3780 / $0.5250 | Buy Now |
DISTI #
B57238S0509M051
|
Avnet Abacus | Thermistor NTC 5Ohm 20% 2-Pin Radial Cardboard T/R (Alt: B57238S0509M051) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |