Part Details for B57238S0309M000 by TDK Electronics
Results Overview of B57238S0309M000 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B57238S0309M000 Information
B57238S0309M000 by TDK Electronics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B57238S0309M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7710
|
Newark | Ntc Thermistor, 3R, Disc 16Mm, Product Range:B57238S0 Series, Disc Size:16Mm, Zero Power Resistan... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 221 |
|
$0.9000 / $1.2200 | Buy Now |
DISTI #
495-6654-ND
|
DigiKey | ICL 3 OHM 20% 16MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1136 In Stock |
|
$0.5302 / $0.9200 | Buy Now |
Part Details for B57238S0309M000
B57238S0309M000 CAD Models
B57238S0309M000 Part Data Attributes
|
B57238S0309M000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B57238S0309M000
TDK Electronics
RESISTOR, TEMPERATURE DEPENDENT, NTC, 3ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.9 W | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 2900 K | |
Thermistor Application | SOFT START | |
Tolerance | 20% |
Alternate Parts for B57238S0309M000
This table gives cross-reference parts and alternative options found for B57238S0309M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57238S0309M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B57238-S309-M | TDK Electronics | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, NTC, 3ohm, THROUGH HOLE MOUNT, RADIAL LEADED | B57238S0309M000 vs B57238-S309-M |
B57238-S309-M | Siemens | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, NTC, 3ohm, THROUGH HOLE MOUNT | B57238S0309M000 vs B57238-S309-M |
B57238S0309M000 | TDK Corporation | Check for Price | NTC Thermistor, 3ohm, Through Hole Mount, RADIAL LEADED | B57238S0309M000 vs B57238S0309M000 |