Part Details for B57238S0160L002 by TDK Electronics
Overview of B57238S0160L002 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B57238S0160L002
B57238S0160L002 CAD Models
B57238S0160L002 Part Data Attributes
|
B57238S0160L002
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B57238S0160L002
TDK Electronics
RESISTOR, TEMPERATURE DEPENDENT, NTC, 16ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | B57238 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.9 W | |
Rated Temperature | 25 °C | |
Resistance | 16 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3165 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 15% |