Part Details for B57237S259M by TDK Corporation
Results Overview of B57237S259M by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B57237S259M Information
B57237S259M by TDK Corporation is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B57237S259M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57237S0259M000
|
Avnet Americas | Thermistor NTC 2.5 Ohm ?20% 2-Pin Radial Leaded Bulk - Bulk (Alt: B57237S0259M000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2835 / $0.4446 | Buy Now |
DISTI #
B57237S259M
|
TTI | Inrush Current Limiters 2.5 Ohms 6.5amps 2800k RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4560 | Buy Now |
DISTI #
B57237S0259M000
|
Avnet Abacus | Thermistor NTC 25 Ohm 20 2Pin Radial Leaded Bulk (Alt: B57237S0259M000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 60000 |
|
Buy Now | |
DISTI #
B57237S259M
|
Avnet Asia | Thermistor NTC 2.5 Ohm ?20% 2-Pin Radial Leaded Bulk (Alt: B57237S259M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for B57237S259M
B57237S259M CAD Models
B57237S259M Part Data Attributes
|
B57237S259M
TDK Corporation
Buy Now
|
Compare Parts:
B57237S259M
TDK Corporation
Select a part to compare: |
Samacsys Manufacturer | TDK |