Part Details for B57237S220M by TDK Corporation
Overview of B57237S220M by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57237S220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57237S0220M000
|
Avnet Americas | Thermistor NTC 22Ohm 20% 2-Pin Radial T/R - Bulk (Alt: B57237S0220M000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6608 | Buy Now |
DISTI #
B57237S0220M000
|
Avnet Americas | Thermistor NTC 22Ohm 20% 2-Pin Radial T/R - Bulk (Alt: B57237S0220M000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6608 | Buy Now |
DISTI #
B57237S220M
|
TTI | Inrush Current Limiters 22 Ohms 2.8amps 3300k RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.5100 | Buy Now |
DISTI #
B57237S0220M000
|
Avnet Abacus | Thermistor NTC 22Ohm 20% 2-Pin Radial T/R (Alt: B57237S0220M000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 18000 |
|
Buy Now |