Part Details for B57237S0479M054 by TDK Corporation
Overview of B57237S0479M054 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for B57237S0479M054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57237S0479M054
|
Avnet Americas | Thermistor NTC 4.7Ohm 20% 2-Pin Ammo Pack - Ammo Pack (Alt: B57237S0479M054) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8157 | Buy Now |
DISTI #
871-B57237S479M54
|
Mouser Electronics | Inrush Current Limiters 4.7 Ohms 5.1amps 2900k RoHS: Compliant | 0 |
|
$0.5620 / $0.5660 | Order Now |
DISTI #
B57237S0479M054
|
Avnet Abacus | Thermistor NTC 4.7Ohm 20% 2-Pin Ammo Pack (Alt: B57237S0479M054) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B57237S0479M054
B57237S0479M054 CAD Models
B57237S0479M054 Part Data Attributes
|
B57237S0479M054
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57237S0479M054
TDK Corporation
NTC Thermistor, 4.7ohm, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistance | 4.7 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SOFT START | |
Tolerance | 20% |