Datasheets
B57237S0259M051 by:
TDK Corporation
TDK Corporation
TDK Electronics
TDK Epcos
Not Found

NTC Thermistor, 2.5ohm, Through Hole Mount, RADIAL LEADED

Part Details for B57237S0259M051 by TDK Corporation

Overview of B57237S0259M051 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for B57237S0259M051

Part # Distributor Description Stock Price Buy
DISTI # B57237S0259M051
Avnet Americas NTC THERMISTOR ICL S 237/2.5 , M 51 - Tape and Reel (Alt: B57237S0259M051) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.6806
$0.6806 Buy Now
DISTI # B57237S0259M051
Avnet Americas Thermistor NTC 2.5Ohm 20% 2-Pin Radial Cardboard T/R - Tape and Reel (Alt: B57237S0259M051) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.6806
$0.6806 Buy Now
DISTI # 871-B57237S0259M051
Mouser Electronics Inrush Current Limiters S 237/2.5 M51 RoHS: Compliant 2933
  • 1 $1.0900
  • 10 $1.0100
  • 25 $0.9840
  • 50 $0.8380
  • 100 $0.7670
  • 250 $0.6980
  • 500 $0.6350
  • 1,000 $0.5350
  • 2,000 $0.4940
$0.4940 / $1.0900 Buy Now
DISTI # B57237S259M51
TTI Inrush Current Limiters 2.5 Ohms 6.5amps 2800k RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 3000
In Stock
  • 1,000 $0.5030
  • 2,000 $0.4930
  • 3,000 $0.4830
$0.4830 / $0.5030 Buy Now
DISTI # B57237S0259M051
TTI Inrush Current Limiters S 237/2.5 M51 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel Americas - 0
  • 2,000 $0.4840
$0.4840 Buy Now
DISTI # B57237S0259M051
Avnet Abacus Thermistor NTC 2.5Ohm 20% 2-Pin Radial Cardboard T/R (Alt: B57237S0259M051) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for B57237S0259M051

B57237S0259M051 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B57237S0259M051 Part Data Attributes

B57237S0259M051 TDK Corporation
Buy Now Datasheet
Compare Parts:
B57237S0259M051 TDK Corporation NTC Thermistor, 2.5ohm, Through Hole Mount, RADIAL LEADED
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description RADIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 20 Weeks
Additional Feature FLAME PROOF
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 170 °C
Operating Temperature-Min -55 °C
Package Height 22 mm
Package Length 15 mm
Package Shape DISK PACKAGE
Package Style Radial
Package Width 7 mm
Packing Method TR, CARDBOARD, 20 INCH
Rated Power Dissipation (P) 3.1 W
Rated Temperature 25 °C
Reference Standard CQC; IEC; UL; VDE
Resistance 2.5 Ω
Resistor Type NTC THERMISTOR
Surface Mount NO
Terminal Finish TIN
Terminal Placement RADIAL
Terminal Shape WIRE
Thermistor Application SOFT START
Tolerance 20%

B57237S0259M051 Related Parts