Part Details for B57237S0229M000 by TDK Electronics
Overview of B57237S0229M000 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57237S0229M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8238
|
Newark | Thermistor, Ntc, Product Range:B57237S0 Series, Disc Size:15Mm, Zero Power Resistance At 25°C:2.2Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:-, Maximum Steady State Current At 25°C:7A, Svhc:No Svhc (27-Jun-2018), Beta Value Rohs Compliant: Yes |Epcos B57237S0229M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1603 |
|
$0.6140 / $1.1200 | Buy Now |
DISTI #
495-3055-ND
|
DigiKey | ICL 2.2 OHM 20% 7A 15MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2208 In Stock |
|
$0.4555 / $1.1200 | Buy Now |
|
LCSC | 2.2 7A 3.1W 20% PluginP7.5mm NTC Thermistors ROHS | 196 |
|
$0.1303 / $0.2465 | Buy Now |