Part Details for B57237-S330-M by Infineon Technologies AG
Overview of B57237-S330-M by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-330XJBC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805HS-330TGLC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-330TJBC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 |
Price & Stock for B57237-S330-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 444 |
|
RFQ |