Part Details for B57237-S109-M by Siemens
Overview of B57237-S109-M by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S109FM | Rochester Electronics LLC | 54S109 - J-K Flip-Flop, 2-Func, Positive Edge Triggered, TTL, CDFP16 | |
HCS109HMSR | Renesas Electronics Corporation | CMOS Dual JK Flip Flop | |
HCS109DMSR | Renesas Electronics Corporation | CMOS Dual JK Flip Flop |
Part Details for B57237-S109-M
B57237-S109-M CAD Models
B57237-S109-M Part Data Attributes
|
B57237-S109-M
Siemens
Buy Now
Datasheet
|
Compare Parts:
B57237-S109-M
Siemens
RESISTOR, TEMPERATURE DEPENDENT, NTC, 1ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 1 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | SOFT START |
Alternate Parts for B57237-S109-M
This table gives cross-reference parts and alternative options found for B57237-S109-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57237-S109-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57237-S109-M | RESISTOR, TEMPERATURE DEPENDENT, NTC, 1ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57237-S109-M vs B57237-S109-M |
B57237S0109M000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 1ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57237-S109-M vs B57237S0109M000 |
B57237S0109M000 | NTC Thermistor, 1ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57237-S109-M vs B57237S0109M000 |