Part Details for B57236S200M51 by TDK Corporation
Results Overview of B57236S200M51 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B57236S200M51 Information
B57236S200M51 by TDK Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B57236S200M51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57236S0200M051
|
Avnet Americas | Thermistor NTC 20Ohm 20% 2-Pin Radial Cardboard T/R - Tape and Reel (Alt: B57236S0200M051) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2429 / $0.4027 | Buy Now |
DISTI #
B57236S200M51
|
TTI | Inrush Current Limiters 20 Ohms 2.8amps 3065k RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3870 | Buy Now |
DISTI #
B57236S0200M051
|
Avnet Abacus | Thermistor NTC 20Ohm 20 2Pin Radial Cardboard TR (Alt: B57236S0200M051) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |