Part Details for B57236S0309M051 by TDK Corporation
Overview of B57236S0309M051 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57236S0309M051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57236S0309M051
|
Avnet Americas | Thermistor NTC 3 Ohm 20% 2-Pin Radial Cardboard T/R - Tape and Reel (Alt: B57236S0309M051) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5618 | Buy Now |
DISTI #
871-B57236S0309M051
|
Mouser Electronics | Inrush Current Limiters S 236/3 M51 RoHS: Compliant | 0 |
|
$0.4430 / $1.2200 | Order Now |
Part Details for B57236S0309M051
B57236S0309M051 CAD Models
B57236S0309M051 Part Data Attributes
|
B57236S0309M051
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57236S0309M051
TDK Corporation
NTC Thermistor, 3ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 11.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Rated Power Dissipation (P) | 2.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistance | 3 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SOFT START | |
Tolerance | 20% |