Part Details for B57235S100M by TDK Epcos
Overview of B57235S100M by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57235S100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21C9654
|
Newark | Ntc Thermistor, Product Range:B57235S0 Series, Disc Size:9.5Mm, Zero Power Resistance At 25°C:10Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:-, Maximum Steady State Current At 25°C:3A, Beta Value (K):2900K, No. Of Pins:2Pins Rohs Compliant: Yes |Epcos B57235S100M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | B57235-S Series 10 Ohm 3 A 2900 K NTC Thermistors for Inrush Current Limiting RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.3000 / $0.3100 | Buy Now |
|
ComSIT USA | NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount RoHS: Compliant | Europe - 1376 |
|
RFQ |