Part Details for B57235S0609M000 by TDK Corporation
Overview of B57235S0609M000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57235S0609M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57235S0609M000
|
Avnet Americas | Thermistor NTC 6Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: B57235S0609M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4010 | Buy Now |
DISTI #
871-B57235S0609M000
|
Mouser Electronics | Inrush Current Limiters S 235/6 M RoHS: Compliant | 3753 |
|
$0.2760 / $0.6500 | Buy Now |
DISTI #
B57235S0609M000
|
TTI | Inrush Current Limiters S 235/6 M RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2750 | Buy Now |
DISTI #
B57235S609M
|
TTI | Inrush Current Limiters 6 Ohms 4amps 2800k RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3180 | Buy Now |
DISTI #
B57235S0609M000
|
Avnet Abacus | Thermistor NTC 6Ohm 20% 2-Pin Radial Bulk (Alt: B57235S0609M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B57235S0609M000
B57235S0609M000 CAD Models
B57235S0609M000 Part Data Attributes
|
B57235S0609M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57235S0609M000
TDK Corporation
NTC Thermistor, 6ohm, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14 mm | |
Package Length | 9.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.8 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC, IEC, UL, VDE | |
Resistance | 6 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SOFT START | |
Tolerance | 20% |
Alternate Parts for B57235S0609M000
This table gives cross-reference parts and alternative options found for B57235S0609M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57235S0609M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B57891-M222-J | TDK Corporation | Check for Price | NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED | B57235S0609M000 vs B57891-M222-J |
B57238S0250M000 | TDK Corporation | Check for Price | NTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED | B57235S0609M000 vs B57238S0250M000 |
B57364S0209M000 | TDK Corporation | Check for Price | NTC Thermistor, 2ohm, Through Hole Mount, RADIAL LEADED | B57235S0609M000 vs B57364S0209M000 |
B57238S0160M051 | TDK Corporation | Check for Price | NTC Thermistor, 16ohm, Through Hole Mount, RADIAL LEADED | B57235S0609M000 vs B57238S0160M051 |
B57861S0103J040 | TDK Corporation | Check for Price | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | B57235S0609M000 vs B57861S0103J040 |
B59985C0120A070 | TDK Corporation | Check for Price | PTC Thermistor, 4.6ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B57235S0609M000 vs B59985C0120A070 |
B57236S0100M000 | TDK Corporation | Check for Price | NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED | B57235S0609M000 vs B57236S0100M000 |
B57236S0160M000 | TDK Corporation | Check for Price | NTC Thermistor, 16ohm, Through Hole Mount, RADIAL LEADED | B57235S0609M000 vs B57236S0160M000 |
B57861S0202F040 | TDK Corporation | Check for Price | NTC Thermistor, 2000ohm, Through Hole Mount, RADIAL LEADED | B57235S0609M000 vs B57861S0202F040 |
B57164K0101K000 | TDK Corporation | Check for Price | NTC Thermistor, 100ohm, Through Hole Mount, RADIAL LEADED | B57235S0609M000 vs B57164K0101K000 |