-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 25ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3208
|
Newark | Thermistor, Disc, Ntc, 25 Ohm, 20% Rohs Compliant: Yes |Epcos B57211P0250M301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1406 |
|
$0.5310 / $0.8530 | Buy Now |
DISTI #
495-4461-ND
|
DigiKey | ICL 25 OHM 20% 2.5A 13MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1050 In Stock |
|
$0.3638 / $0.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
710 In Stock |
|
$0.4010 / $3.6500 | Buy Now |
DISTI #
2101623
|
element14 Asia-Pacific | THERMISTOR, DISC, NTC, 25 OHM, 20% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1406 |
|
$0.3953 / $0.9882 | Buy Now |
DISTI #
2101623
|
Farnell | THERMISTOR, DISC, NTC, 25 OHM, 20% RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1406 |
|
$0.4072 / $1.2492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57211P0250M301
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57211P0250M301
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 25ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 20% |