There are no models available for this part yet.
Overview of B57164K0479K000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B57164K0479K000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B57164K0479K000
|
Avnet Americas | NTC THERMISTOR K164 /4.7 /K 10 % - Bulk (Alt: B57164K0479K000) Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4405 | Buy Now | |
DISTI #
B57164K0479K000
|
Avnet Americas | Thermistor NTC 4.7Ohm 10% 2-Pin Radial Bulk - Bulk (Alt: B57164K0479K000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4405 | Buy Now | |
DISTI #
871-B57164K0479K000
|
Mouser Electronics | NTC Thermistors K164/4.7/K 10% NTC Thermistor RoHS: Compliant | 0 |
|
$0.3430 / $0.9300 | Order Now | |
DISTI #
B57164K0479K000
|
Avnet Abacus | Thermistor NTC 4.7Ohm 10% 2-Pin Radial Bulk (Alt: B57164K0479K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |