Part Details for B57164K0103J052 by TDK Corporation
Overview of B57164K0103J052 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57164K0103J052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57164K0103J052
|
Avnet Americas | NTC THERMISTOR K 164/10 K/J52 5 % - Bulk (Alt: B57164K0103J052) Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4811 | Buy Now |
DISTI #
B57164K0103J052
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin Radial Cassette - Bulk (Alt: B57164K0103J052) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4811 | Buy Now |
DISTI #
871-B57164K0103J052
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR K 164/10 K/J52 5 % RoHS: Compliant | 564 |
|
$0.3470 / $0.9600 | Buy Now |
DISTI #
B57164K0103J052
|
Avnet Abacus | Thermistor NTC 10KOhm 5% 2-Pin Radial Cassette (Alt: B57164K0103J052) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |