Part Details for B57153S0160M000 by TDK Electronics
Overview of B57153S0160M000 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57153S0160M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7701
|
Newark | Ntc Thermistor, 16R, Disc 8.5Mm, Product Range:B57153S0 Series, Disc Size:8.5Mm, Zero Power Resistance At 25°C:16Ohm, Approvals:Cqc, Iec, Ul, Vde, Maximum Energy Rating At 25°C:-, Maximum Steady State Current At 25°C:-, Svhc:No Svhc Rohs Compliant: Yes |Epcos B57153S0160M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2055 |
|
$0.3750 / $0.7270 | Buy Now |
DISTI #
495-B57153S0160M000-ND
|
DigiKey | ICL 16 OHM 20% 3A 8.5MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2743 In Stock |
|
$0.2475 / $0.6800 | Buy Now |