Part Details for B57153S0150M051 by TDK Electronics
Overview of B57153S0150M051 by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57153S0150M051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6744
|
Newark | Icl Ntc Thermistor, 15Ohm, 1.8A Rohs Compliant: Yes |Epcos B57153S0150M051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5587 |
|
$0.4520 / $0.7010 | Buy Now |
DISTI #
05J7740
|
Newark | Ntc Thermistor S 153/15 , M 51/Tape & Reel |Epcos B57153S0150M051 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-76252-1-ND
|
DigiKey | ICL 15 OHM 20% 1.8A 8.5MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5829 In Stock |
|
$0.2354 / $0.6900 | Buy Now |
DISTI #
B57153S0150M051
|
TME | NTC thermistor, 15Ω, -55÷170°C, 1.4W, ±20%, THT, 2900K, Pitch: 5mm Min Qty: 1500 | 0 |
|
$0.3170 | RFQ |