Part Details for B57127P508M301 by TDK Epcos
Overview of B57127P508M301 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57127P508M301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-7204-ND
|
DigiKey | ICL 500 MOHM 20% 30A 30.5MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
411 In Stock |
|
$0.9988 / $2.3200 | Buy Now |
|
Future Electronics | NTC THERMISTOR P 27/0.5 /M RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$1.0500 / $1.1200 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | NTC THERMISTOR, INRUSH CURRENT LIMITER 500000000OHM, ±20%, 30A, 1.201" (30.50MM) | 640 |
|
$1.8480 / $3.3600 | Buy Now |