Part Details for B57045K683K by TDK Corporation
Overview of B57045K683K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57045K683K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57045K0683K000
|
Avnet Americas | Thermistor NTC 68KOhm 10% 2-Pin Bulk - Bulk (Alt: B57045K0683K000) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2894 | Buy Now |
DISTI #
B57045K683K
|
TTI | Industrial Temperature Sensors 68000 Ohms 4600k 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.9100 / $1.0500 | Buy Now |
DISTI #
B57045K0683K000
|
Avnet Abacus | Thermistor NTC 68KOhm 10% 2-Pin Bulk (Alt: B57045K0683K000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |