Part Details for B57020M2502A017 by TDK Electronics
Results Overview of B57020M2502A017 by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B57020M2502A017 Information
B57020M2502A017 by TDK Electronics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B57020M2502A017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J3469
|
Newark | Probe Assembly, Thermistor Type:Ntc, Resistance (25°C):5Kohm, Product Range:B57020M2 Series, B-C... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
65AK1677
|
Newark | Thermistor, Ntc, 3980K, 5 Kohm Rohs Compliant: Yes |Epcos B57020M2502A017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3600 / $3.2700 | Buy Now |
DISTI #
495-2075-ND
|
DigiKey | THERMISTOR NTC 5KOHM 3980K PROBE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9334 In Stock |
|
$2.4144 / $3.6100 | Buy Now |
DISTI #
B57020M2502A017
|
TME | NTC thermistor, 16.3kΩ, cables, 3980K, -40÷80°C, ±2%, 350mW Min Qty: 250 | 0 |
|
$2.3000 / $2.7000 | RFQ |
Part Details for B57020M2502A017
B57020M2502A017 CAD Models
B57020M2502A017 Part Data Attributes
|
B57020M2502A017
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B57020M2502A017
TDK Electronics
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5000ohm, CHASSIS MOUNT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | PROBE | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8 mm | |
Package Length | 30 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.35 W | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN/COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3980 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |
B57020M2502A017 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the B57020M2502A017 can be found in the TDK Corporation's application note or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
-
To prevent damage, handle the B57020M2502A017 by the edges, avoid touching the pins or the component body, and use an anti-static wrist strap or mat. Also, ensure that the assembly area is clean and free from debris.
-
The maximum allowable voltage derating for the B57020M2502A017 depends on the specific application and the operating conditions. As a general rule, it is recommended to derate the voltage by 10-20% to ensure reliable operation and to prevent overheating.
-
The B57020M2502A017 is rated for operation up to 125°C. However, it is essential to consider the derating curves and the maximum allowable temperature rise to ensure reliable operation in high-temperature environments.
-
To prevent moisture absorption, store the B57020M2502A017 in a dry, cool place, away from direct sunlight. Use airtight packaging or a desiccant to maintain a low humidity environment. Avoid storing the components in a humid or contaminated environment.