Part Details for B540C-13-F by SPC Multicomp
Overview of B540C-13-F by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B540C-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8566
|
Newark | Diode, Schottky, 5A, 40V, Do-214Ab-2, Repetitive Peak Reverse Voltage:40V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Product Range:B540C Rohs Compliant: Yes |Multicomp Pro B540C-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9255 |
|
$0.1330 / $0.5390 | Buy Now |
DISTI #
SMC-B540C-13-F
|
Sensible Micro Corporation | Diode, Schottky, 5A, 40V, Do-214Ab-2, Repetitive Peak Reverse Voltage:40V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Product Range:B540C Rohs Compliant: Yes |Multicomp Pro B540C-13-F RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel | 2177 |
|
$0.0720 | RFQ |
DISTI #
SMC-B540C-13-F
|
Sensible Micro Corporation | Diode, Schottky, 5A, 40V, Do-214Ab-2, Repetitive Peak Reverse Voltage:40V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Product Range:B540C Rohs Compliant: Yes |Multicomp Pro B540C-13-F RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2009+ Container: Tape & Reel | 150 |
|
$0.0765 / $0.0855 | RFQ |
Part Details for B540C-13-F
B540C-13-F CAD Models
B540C-13-F Part Data Attributes
|
B540C-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
B540C-13-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B540C-13-F
This table gives cross-reference parts and alternative options found for B540C-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B540C-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSC54-E3 | DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | B540C-13-F vs SSC54-E3 |
SSC54-HE3/57T | DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | B540C-13-F vs SSC54-HE3/57T |
LSM540JE3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN | Microsemi Corporation | B540C-13-F vs LSM540JE3 |
SSC54-E3/57T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | B540C-13-F vs SSC54-E3/57T |
SSC54-E3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | B540C-13-F vs SSC54-E3/9AT |