Part Details for B53TP50CH-10 by Sensata Technologies
Overview of B53TP50CH-10 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B53TP50CH-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-B53TP50CH-10
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP20 3P-SSR 530 VAC/50A,140V,RN+TP RoHS: Compliant | 0 |
|
$292.1800 | Order Now |
DISTI #
76480074
|
Verical | Relay SSR 16mA 140V AC-IN 50A 530V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$382.4000 / $406.6700 | Buy Now |