Part Details for B5210 by Bipolar Integrated Technology Inc
Overview of B5210 by Bipolar Integrated Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for B5210
B5210 CAD Models
B5210 Part Data Attributes
|
B5210
Bipolar Integrated Technology Inc
Buy Now
Datasheet
|
Compare Parts:
B5210
Bipolar Integrated Technology Inc
Memory IC, ECL, CPGA168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIPOLAR INTEGRATED TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | S-XPGA-P168 | |
JESD-609 Code | e0 | |
Number of Terminals | 168 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | HPGA168,17X17 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |