Part Details for B514FSE-2T by Crydom Inc
Results Overview of B514FSE-2T by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B514FSE-2T Information
B514FSE-2T by Crydom Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for B514FSE-2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M7071
|
Newark | Thyristor Module, bridge, half-Cntld, cc,440V V(Rrm),27A I(T) |Sensata/crydom B514FSE-2T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$83.8100 | Buy Now |
DISTI #
B514FSE-2T-ND
|
DigiKey | SCR MODULE 1.2KV MODULE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$78.1300 | Buy Now |
DISTI #
2266-B514FSE-2T-ND
|
DigiKey | SCR MODULE 1.2KV MODULE Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$81.7600 | Buy Now |
DISTI #
70270191
|
RS | Semi, Power Module, 25A, 480V, Chassis, 6-pins | Sensata - Crydom B514FSE-2T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 15 |
|
$46.8800 | Buy Now |
DISTI #
CRYB514FSE-2T
|
Heilind Electronics | POWER MODULE, DIODE, 480VAC25A POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | THYRISTOR MODULE - Power Module 25A 480VAC no barr. RoHS: Compliant |
11 In Stock |
|
$61.6600 / $81.2300 | Buy Now |
DISTI #
85922068
|
Verical | SCR Module 1200V 250A 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 9 |
|
$83.9410 / $105.5990 | Buy Now |
DISTI #
B514FSE-2T-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 400V, If: 25A, Ifsm: 250A Min Qty: 1 | 0 |
|
$52.4900 / $75.6100 | RFQ |
DISTI #
000000000000275290
|
Sager | Discrete Semiconductor Modules MOD DIODE SCR 25A 480VAC .250inQC Min Qty: 1 | 0 |
|
$66.4600 / $72.3200 | Buy Now |
|
Master Electronics | THYRISTOR MODULE - Power Module 25A 480VAC no barr. RoHS: Compliant |
11 In Stock |
|
$61.6600 / $81.2300 | Buy Now |
Part Details for B514FSE-2T
B514FSE-2T CAD Models
B514FSE-2T Part Data Attributes
|
B514FSE-2T
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
B514FSE-2T
Crydom Inc
Silicon Controlled Rectifier, 27000mA I(T), 1200V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | CRYDOM | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-D6 | |
Non-Repetitive Pk On-state Cur | 325 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 27000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |