Part Details for B513F-2 by Crydom Inc
Overview of B513F-2 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B513F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M7067
|
Newark | Thyristor Module, bridge, half-Cntld, cc,280V V(Rrm),27A I(T) |Sensata/crydom B513F-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$68.9000 / $76.9500 | Buy Now |
DISTI #
2266-B513F-2-ND
|
DigiKey | MOD DIODE SCR 25A 280VAC ISO QC Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$56.7000 / $75.0600 | Buy Now |
DISTI #
CC2213-ND
|
DigiKey | MOD DIODE SCR 25A 280VAC ISO QC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.3300 | Buy Now |
DISTI #
70270189
|
RS | Power Module 25A 280VAC with barr. | Sensata - Crydom B513F-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$52.6300 / $58.4800 | RFQ |
DISTI #
CRYB513F-2
|
Heilind Electronics | POWER MODULE, DIODE, 280VAC25A POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | THYRISTOR MODULE - Power Module 25A 280VAC with barr. RoHS: Compliant |
11 Partner Stock |
|
$48.2400 / $63.5300 | Buy Now |
DISTI #
B513F-2-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 400V, If: 25A, Ifsm: 250A Min Qty: 1 | 0 |
|
$42.4900 / $61.7200 | RFQ |
DISTI #
000000000000275281
|
Sager | Discrete Semiconductor Modules 25A 280VAC ISO QC MOD DIODE SCR Min Qty: 10 | 0 |
|
$48.8100 / $53.1200 | Buy Now |
|
Master Electronics | THYRISTOR MODULE - Power Module 25A 280VAC with barr. RoHS: Compliant |
11 Partner Stock |
|
$48.2400 / $63.5300 | Buy Now |
Part Details for B513F-2
B513F-2 CAD Models
B513F-2 Part Data Attributes
|
B513F-2
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
B513F-2
Crydom Inc
Silicon Controlled Rectifier, 27000mA I(T), 800V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | CRYDOM | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-D6 | |
Non-Repetitive Pk On-state Cur | 325 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 27000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |