Part Details for B512FSE-2T by Crydom Inc
Overview of B512FSE-2T by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for B512FSE-2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M7064
|
Newark | Thyristor Diode Module, 400V, 25A, Scr Module Type:Bridge Rectifier, Single Phase - Scr/Diode, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:60Ma, Average Forward Current:-, On State Rms Current:25A Rohs Compliant: Yes |Sensata/crydom B512FSE-2T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.7300 | Buy Now |
DISTI #
CC1970-ND
|
DigiKey | MOD DIODE SCR 25A 240VAC .250"QC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
8 In Stock |
|
$55.5700 | Buy Now |
DISTI #
70130615
|
RS | Diode Module 25A 240Vac 250 A (Max.)I/P Leakage | Sensata - Crydom B512FSE-2T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 9 |
|
$66.0900 / $77.7600 | Buy Now |
DISTI #
CRYB512FSE-2T
|
Heilind Electronics | POWER MODULE, DIODE, 240V A, NO ISOLATION BARRIERS. | Americas - 0 in Stock |
|
$48.4754 / $58.1705 | Buy Now |
|
Onlinecomponents.com | THYRISTOR MODULE - Power Module 25A 240VAC no barr. RoHS: Compliant | 0 |
|
$46.4500 / $61.6300 | Buy Now |
DISTI #
B512FSE-2T-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 400V, If: 25A, Ifsm: 250A Min Qty: 1 | 0 |
|
$41.7400 / $59.9200 | RFQ |
DISTI #
000000000000275276
|
Sager | Discrete Semiconductor Modules SCR/DIODE MODULE 240VAC 25ADC 600VP Min Qty: 10 | 0 |
|
$47.3100 / $51.4900 | Buy Now |
|
Master Electronics | THYRISTOR MODULE - Power Module 25A 240VAC no barr. RoHS: Compliant | 0 |
|
$46.4500 / $61.6300 | Buy Now |
|
Neutron USA | DIODE MODULE 25A 240VAC 250 A (MAX.)I/P LEAKAGE | 17 |
|
$185.4300 | Buy Now |
Part Details for B512FSE-2T
B512FSE-2T CAD Models
B512FSE-2T Part Data Attributes:
|
B512FSE-2T
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
B512FSE-2T
Crydom Inc
Silicon Controlled Rectifier, 27000mA I(T), 600V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-D6 | |
Non-Repetitive Pk On-state Cur | 325 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 27000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |