Part Details for B512-2T-YDA by Crydom Inc
Overview of B512-2T-YDA by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G808B512102BDEU | Amphenol Communications Solutions | PCB Socket 2.54mm Pitch, STR Surfacemount, 2x6Pin, G/F, NY6T, W=5.0mm, 5.1mm_6.7mm, Color-Black, T&R W/CAP, W/Post | |
SiT3372AC-2B9-28NB51.200000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-2B9-33NB51.200000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for B512-2T-YDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M7056
|
Newark | Power Module, Diode, 240Vac/25A, No Isolation Bar |Sensata/crydom B512-2T-YDA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.3400 | Buy Now |
DISTI #
CC2379-ND
|
DigiKey | MOD DIODE SCR 25A 240VAC .250"QC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$57.7501 / $65.4500 | Buy Now |
DISTI #
70270183
|
RS | Power Module 25A 240VAC no barr. | Sensata - Crydom B512-2T-YDA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2200 / $63.5800 | RFQ |
DISTI #
CRYB512-2T-YDA
|
Heilind Electronics | POWER MODULE, DIODE, 240VAC25A POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mod Diode Scr 25A 240Vac RoHS: Compliant |
20 In Stock |
|
$50.7200 / $66.2800 | Buy Now |
DISTI #
73572744
|
Verical | SCR Module 600V 250A 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$67.9510 / $86.1640 | Buy Now |
DISTI #
B512-2T-YDA-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 400V, If: 25A, Ifsm: 250A Min Qty: 1 | 0 |
|
$47.3800 / $68.4400 | RFQ |
DISTI #
000000000001055337
|
Sager | Discrete Semiconductor Modules MOD DIODE SCR 25A 240VAC .250inQC Min Qty: 10 | 0 |
|
$53.0700 / $57.7500 | Buy Now |
|
Master Electronics | Mod Diode Scr 25A 240Vac RoHS: Compliant |
20 In Stock |
|
$50.7200 / $66.2800 | Buy Now |