Part Details for B51-328-3196220 by ITT Interconnect Solutions
Overview of B51-328-3196220 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B51-328-3196220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5925
|
Newark | Itt Cannon |Itt Cannon B51-328-3196220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5400 / $20.3700 | Buy Now |
DISTI #
2266-B51-328-3196220-ND
|
DigiKey | CONN SMB PLUG R/A 50 OHM SOLDER Min Qty: 10 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$12.8000 / $13.3000 | Buy Now |
DISTI #
B51-328-3196220-ND
|
DigiKey | CONN SMB PLUG R/A 50 OHM SOLDER Min Qty: 10 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$13.7823 | Buy Now |
DISTI #
B51-328-3196220
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Gold - Bulk (Alt: B51-328-3196220) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4375 / $18.9810 | Buy Now |
DISTI #
ITTB51-328-3196220
|
Heilind Electronics | SMB PLUG RA RG178 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF SMB Connector - 1 Contact - Female - Cable Mount - Crimp Terminal - Plug RoHS: Compliant |
1374 In Stock |
|
$13.8000 / $23.8000 | Buy Now |
DISTI #
61914274
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$11.3300 / $11.7600 | Buy Now |
|
Quest Components | RF SMB CONNECTOR, FEMALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 4 |
|
$42.0000 | Buy Now |
DISTI #
B513283196220-0
|
TME | B51-328-3196220 Min Qty: 3 | 100 |
|
$12.6636 / $14.6086 | Buy Now |
DISTI #
ITTB51-328-3196220
|
Interstate Connecting Components | SMB PLUG RA RG178 | 0 |
|
Buy Now |
Part Details for B51-328-3196220
B51-328-3196220 CAD Models
B51-328-3196220 Part Data Attributes
|
B51-328-3196220
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
B51-328-3196220
ITT Interconnect Solutions
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-39012, VSWR MAX AT 10 GHZ, APPLICABLE CABLES: RG 178/U; RG 196/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.69 |